4POSTRACK8U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4POSTRACK8U

DigiKey Part Number
5214-4POSTRACK8U-ND
Manufacturer
Manufacturer Product Number
4POSTRACK8U
Description
8U OPEN FRAME RACK - 4 POST - 22
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 44.100" L x 23.600" W x 18.100" H (1120.14mm x 599.44mm x 459.74mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
8U
Dimensions - Panel
-
Dimensions - Overall
44.100" L x 23.600" W x 18.100" H (1120.14mm x 599.44mm x 459.74mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 473
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,639.67000$2,639.67
5$2,401.40600$12,007.03
Manufacturers Standard Package