



USB31CCV50CM | |
---|---|
DigiKey Part Number | 5214-USB31CCV50CM-ND |
Manufacturer | |
Manufacturer Product Number | USB31CCV50CM |
Description | 20" USB C CABLE 10GBPS GEN2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 30 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $227.29000 | $227.29 |
10 | $193.16400 | $1,931.64 |
30 | $178.75800 | $5,362.74 |
50 | $172.43240 | $8,621.62 |
100 | $164.20860 | $16,420.86 |
250 | $153.93940 | $38,484.85 |
500 | $146.63250 | $73,316.25 |