
UNIDOCKU33 | |
---|---|
DigiKey Part Number | 5214-UNIDOCKU33-ND |
Manufacturer | |
Manufacturer Product Number | UNIDOCKU33 |
Description | 2-BAY USB 3.0 TO SATA AND IDE HA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black, Data Transfer up to 5Gbps Docking Station For Monitors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Black, Data Transfer up to 5Gbps | |
For Use With/Related Products | Monitors |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,036.24000 | $1,036.24 |
10 | $919.32500 | $9,193.25 |
25 | $876.56640 | $21,914.16 |
50 | $845.54820 | $42,277.41 |