
TABLET-VESA-ADAPTER | |
---|---|
DigiKey Part Number | 5214-TABLET-VESA-ADAPTER-ND |
Manufacturer | |
Manufacturer Product Number | TABLET-VESA-ADAPTER |
Description | VESA MOUNT ADAPTER FOR TABLETS 7 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black VESA Adapter For 7.9" ~ 12.5" Tablets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | VESA Adapter | |
Specifications | Black | |
For Use With/Related Products | 7.9" ~ 12.5" Tablets |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.65000 | $400.65 |
10 | $355.40800 | $3,554.08 |
25 | $338.86880 | $8,471.72 |
50 | $326.87620 | $16,343.81 |
100 | $315.30700 | $31,530.70 |
250 | $300.64220 | $75,160.55 |