4 Port Rack Mount Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV431DVIUA

DigiKey Part Number
5214-SV431DVIUA-ND
Manufacturer
Manufacturer Product Number
SV431DVIUA
Description
4 PORT DVI USB KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Rack Mount Standard KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
4
Manufacturer
StarTech.com
Peripherals
DVI Monitor, USB Keyboard, USB Mouse
Packaging
Box
Mounting Type
Rack Mount
Part Status
Active
Includes
AC Power Adapter, Rubber Foot Pads (4)
Type
Standard KVM
Size
10.00" L x 4.50" W x 1.80" H (254.0mm x 114.3mm x 45.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,362.12000$2,362.12
10$2,095.63600$20,956.36
25$2,019.20040$50,480.01
Manufacturers Standard Package