



STNDMTV70 | |
---|---|
DigiKey Part Number | 5214-STNDMTV70-ND |
Manufacturer | |
Manufacturer Product Number | STNDMTV70 |
Description | TV CART FOR 32" TO 75" DISPLAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black and Silver Stand For TVs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Stand | |
Specifications | Black and Silver | |
For Use With/Related Products | TVs |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,358.87000 | $5,358.87 |
5 | $5,317.87200 | $26,589.36 |