
ST4300USB3EU | |
---|---|
DigiKey Part Number | 5214-ST4300USB3EU-ND |
Manufacturer | |
Manufacturer Product Number | ST4300USB3EU |
Description | 4 PORT BLACK SUPERSPEED USB 3.0 |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | USB 3.2 Gen 2 (4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $559.94000 | $559.94 |
10 | $496.70200 | $4,967.02 |
25 | $473.59360 | $11,839.84 |
50 | $456.83640 | $22,841.82 |
100 | $440.66800 | $44,066.80 |