
SPDIF2AA | |
---|---|
DigiKey Part Number | 5214-SPDIF2AA-ND |
Manufacturer | |
Manufacturer Product Number | SPDIF2AA |
Description | DIGI COAX/TOSLINK TO RCA AUDIO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio to Audio | |
Convert From (Adapter End) | RBA Female, Toslink Female | |
Convert To (Adapter End) | RCA Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $548.17000 | $548.17 |