
SKDPMMKVM10-TAA | |
|---|---|
DigiKey Part Number | 5214-SKDPMMKVM10-TAA-ND |
Manufacturer | |
Manufacturer Product Number | SKDPMMKVM10-TAA |
Description | DISPLAYPORT KVM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.0' (3.05m) KVM Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | KVM Cable | |
Convert From (Adapter End) | DisplayPort 1.2 Male (2), USB - A 2.0 Male, 3.5mm Plug Male | |
Convert To (Adapter End) | DisplayPort 1.2 male (2), USB - B 2.0 Male, 3.5mm Plug Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | KVM Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,103.08000 | $1,103.08 |

