New Product
SFPH10GBCU25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPH10GBCU25

DigiKey Part Number
5214-SFPH10GBCU25-ND
Manufacturer
Manufacturer Product Number
SFPH10GBCU25
Description
2.5M 8.2FT 10G SFP+ DAC CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 8.20' (2.50m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
8.20' (2.50m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$512.94000$512.94
10$427.65200$4,276.52
100$378.55020$37,855.02
Manufacturers Standard Package