
RUSB2CC1MW | |
---|---|
DigiKey Part Number | 5214-RUSB2CC1MW-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CC1MW |
Description | 1 M USB C CABLE - WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.74000 | $156.74 |
10 | $133.20200 | $1,332.02 |
25 | $124.86280 | $3,121.57 |
50 | $118.90300 | $5,945.15 |
100 | $113.23030 | $11,323.03 |
250 | $106.14704 | $26,536.76 |
500 | $101.08714 | $50,543.57 |