New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45PATCH3

DigiKey Part Number
5214-RJ45PATCH3-ND
Manufacturer
Manufacturer Product Number
RJ45PATCH3
Description
3 FT BLUE CAT5E PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$52.45000$52.45
10$44.57700$445.77
25$41.78480$1,044.62
50$39.78880$1,989.44
100$37.88880$3,788.88
250$35.51688$8,879.22
500$33.82276$16,911.38
1,000$32.20978$32,209.78
2,500$30.19566$75,489.15
Manufacturers Standard Package