6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFX-6F-POWER-CORD

DigiKey Part Number
5214-RFX-6F-POWER-CORD-ND
Manufacturer
Manufacturer Product Number
RFX-6F-POWER-CORD
Description
6FT (2M) POWER EXTENSION CORD, N
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
StarTech.com
Wire Gauge
16 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125V
2nd Connector
NEMA 5-15R
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
-10°C ~ 35°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 3,758
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$72.43000$72.43
10$61.52100$615.21
25$57.66240$1,441.56
50$54.90980$2,745.49
100$52.28870$5,228.87
250$49.01592$12,253.98
500$46.67806$23,339.03
1,000$44.45242$44,452.42
Manufacturers Standard Package