
PYO2SATA | |
---|---|
DigiKey Part Number | 5214-PYO2SATA-ND |
Manufacturer | |
Manufacturer Product Number | PYO2SATA |
Description | 6" SATA POWER Y SPLITTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Plug to Receptacle (2) 0.500' (152.40mm, 6.000") Multiple Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 15 | |
Connector Type | Plug to Receptacle (2) | |
Gender | Male to Female | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Individual | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Multiple | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.74000 | $78.74 |