



PAC1016 | |
|---|---|
DigiKey Part Number | 5214-PAC1016-ND |
Manufacturer | |
Manufacturer Product Number | PAC1016 |
Description | POWER EXTENSION CORD, 16AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer StarTech.com | Wire Gauge 16 AWG |
Packaging Retail Package | Shielding Unshielded |
Part Status Active | Length 6.00' (1.83m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector NEMA 5-15R | Current Rating (Amps) 13A |
Number of Conductors 3 | Operating Temperature 3°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.68000 | $96.68 |
| 10 | $82.14900 | $821.49 |
| 30 | $76.01867 | $2,280.56 |
| 50 | $73.32600 | $3,666.30 |
| 100 | $69.82680 | $6,982.68 |
| 250 | $65.45728 | $16,364.32 |
| 500 | $62.33574 | $31,167.87 |
| 1,000 | $59.36408 | $59,364.08 |

