
NLOR-10F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-10F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-10F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.51000 | $170.51 |
| 10 | $144.90400 | $1,449.04 |
| 25 | $135.83240 | $3,395.81 |
| 50 | $129.34880 | $6,467.44 |
| 100 | $123.17780 | $12,317.78 |
| 250 | $115.47296 | $28,868.24 |
| 500 | $109.96864 | $54,984.32 |


