
NLGN-5F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGN-5F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGN-5F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.46000 | $131.46 |
| 10 | $111.68900 | $1,116.89 |
| 25 | $104.69600 | $2,617.40 |
| 50 | $99.69880 | $4,984.94 |
| 100 | $94.94190 | $9,494.19 |
| 250 | $89.00136 | $22,250.34 |
| 500 | $84.75808 | $42,379.04 |
| 1,000 | $80.71852 | $80,718.52 |

