
NLGN-50F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLGN-50F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLGN-50F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.13000 | $468.13 |
| 10 | $397.90400 | $3,979.04 |
| 25 | $372.99960 | $9,324.99 |
| 50 | $355.21160 | $17,760.58 |
| 100 | $338.27770 | $33,827.77 |
| 250 | $317.12956 | $79,282.39 |

