
NLBL-10F-CAT8-PATCH | |
---|---|
DigiKey Part Number | 5214-NLBL-10F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-10F-CAT8-PATCH |
Description | 10FT CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $344.10000 | $344.10 |
10 | $292.45800 | $2,924.58 |
25 | $274.15200 | $6,853.80 |
50 | $261.07460 | $13,053.73 |
100 | $248.62620 | $24,862.62 |
250 | $233.08152 | $58,270.38 |