New Product
HDMI2-CABLE-4K60-25F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMI2-CABLE-4K60-25F

DigiKey Part Number
5214-HDMI2-CABLE-4K60-25F-ND
Manufacturer
Manufacturer Product Number
HDMI2-CABLE-4K60-25F
Description
PREMIUM CERTIFIED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
25.0' (7.62m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 399
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$266.78000$266.78
10$226.77100$2,267.71
25$212.57640$5,314.41
50$202.43400$10,121.70
100$192.77950$19,277.95
250$180.72476$45,181.19
Manufacturers Standard Package
Alternate Length
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 20
Unit Price: $98.12000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 6
Unit Price: $127.93000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 13
Unit Price: $106.09000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 0
Unit Price: $62.16000
PREMIUM CERTIFIED HDMI CABLE
In-Stock: 169
Unit Price: $89.75000