



N6LPATCH6BL | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH6BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH6BL |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.61000 | $77.61 |
| 10 | $65.94500 | $659.45 |
| 30 | $61.02000 | $1,830.60 |
| 50 | $58.85940 | $2,942.97 |
| 100 | $56.05010 | $5,605.01 |
| 250 | $52.54228 | $13,135.57 |
| 500 | $50.03654 | $25,018.27 |
| 1,000 | $47.65075 | $47,650.75 |

