



N6LPATCH3BK | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH3BK-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH3BK |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 3.00' (914.4mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.96000 | $69.96 |
| 10 | $59.47400 | $594.74 |
| 30 | $55.03733 | $1,651.12 |
| 50 | $53.08780 | $2,654.39 |
| 100 | $50.55480 | $5,055.48 |
| 250 | $47.39036 | $11,847.59 |
| 500 | $45.12996 | $22,564.98 |
| 1,000 | $42.97814 | $42,978.14 |

