
MSTMDP122DP | |
---|---|
DigiKey Part Number | 5214-MSTMDP122DP-ND |
Manufacturer | |
Manufacturer Product Number | MSTMDP122DP |
Description | DISPLAYPORT-MINI TO DISPLAYPORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DisplayPort - Mini to DisplayPort | |
Convert From (Adapter End) | DisplayPort - Mini Male | |
Convert To (Adapter End) | DisplayPort Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.70000 | $599.70 |