Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M45PATCH3RD | |
|---|---|
DigiKey Part Number | 5214-M45PATCH3RD-ND |
Manufacturer | |
Manufacturer Product Number | M45PATCH3RD |
Description | RED CAT5E UTP PATCH CABLE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH3RD | StarTech.com | 5 | 5214-45PATCH3RD-ND | $53.52000 | Parametric Equivalent |
| 73-7774-3 | Cinch Connectivity Solutions | 0 | 116-73-7774-3-ND | $15.01330 | Parametric Equivalent |
| 73-7794-3 | Cinch Connectivity Solutions | 0 | 116-73-7794-3-ND | $19.57045 | Parametric Equivalent |
| MP-5ERJ45UNNR-003 | Amphenol Cables on Demand | 0 | 3272-MP-5ERJ45UNNR-003-ND | $36.67000 | Parametric Equivalent |
| N001-003-RD | Eaton Tripp Lite | 9 | N001-003-RD-ND | $26.72000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.








