
HKLP25BL | |
---|---|
DigiKey Part Number | 5214-HKLP25BL-ND |
Manufacturer | |
Manufacturer Product Number | HKLP25BL |
Description | CBL TIE LOCKING BLUE 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 0.700" (17.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 25.0' | |
Bundle Diameter | - | |
Width | 0.700" (17.78mm) | |
Length - Actual | 25.00' (7.62m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Nylon | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 14°F ~ 176°F (-10°C ~ 80°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.65000 | $116.65 |
10 | $99.13800 | $991.38 |
25 | $92.92600 | $2,323.15 |
50 | $88.49080 | $4,424.54 |
100 | $84.26850 | $8,426.85 |
250 | $78.99656 | $19,749.14 |
500 | $75.23010 | $37,615.05 |
1,000 | $71.64408 | $71,644.08 |