
HDMIDVIMM15 | |
|---|---|
DigiKey Part Number | 5214-HDMIDVIMM15-ND |
Manufacturer | |
Manufacturer Product Number | HDMIDVIMM15 |
Description | 15 FT HDMI TO DVI-D CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage Digital Visual Interface, High Definition Multimedia Interface |
Length 15.0' (4.57m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.58000 | $177.58 |
| 10 | $150.91400 | $1,509.14 |
| 25 | $141.46240 | $3,536.56 |
| 50 | $134.71100 | $6,735.55 |
| 100 | $128.28500 | $12,828.50 |
| 250 | $120.26116 | $30,065.29 |
| 500 | $114.52862 | $57,264.31 |

