Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDMI21-CBL-8K60-50CM | |
|---|---|
DigiKey Part Number | 5214-HDMI21-CBL-8K60-50CM-ND |
Manufacturer | |
Manufacturer Product Number | HDMI21-CBL-8K60-50CM |
Description | 50CM ULTRA HIGH SPEED HDMI 2.1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.60' (487.68mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 1.60' (487.68mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-GRIP-50C | StarTech.com | 5 | 5214-HDMI2-CABLE-GRIP-50C-ND | $85.09000 | Parametric Equivalent |
| HDMM21V50CM | StarTech.com | 146 | 5214-HDMM21V50CM-ND | $211.70000 | Parametric Equivalent |
| HDMM50CM | StarTech.com | 11 | 5214-HDMM50CM-ND | $102.93000 | Parametric Equivalent |
| HDMMV50CM | StarTech.com | 0 | 5214-HDMMV50CM-ND | $151.19000 | Parametric Equivalent |
| 1332078 | Phoenix Contact | 120 | 277-1332078-ND | $85.83000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.11000 | $145.11 |












