
GCAUD3535FF | |
|---|---|
DigiKey Part Number | 5214-GCAUD3535FF-ND |
Manufacturer | |
Manufacturer Product Number | GCAUD3535FF |
Description | 3.5MM TO 3.5 MM AUDIO COUPLER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") |
Manufacturer StarTech.com | Number of Positions/Contacts 3 Conductors |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Shielding Unshielded |
Conversion Type Same Series | Insulation Color Black, Black |
Gender Female to Female | Contact Material - Plating Gold |
Connector Style Audio Adapter | Housing Color Black |
Convert From (Adapter End) Phone Jack, Stereo, 3.50mm (0.141", 1/8") |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.38000 | $82.38 |

