DP2HDMM5MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP2HDMM5MB

DigiKey Part Number
5214-DP2HDMM5MB-ND
Manufacturer
Manufacturer Product Number
DP2HDMM5MB
Description
DISPLAYPORT TO HDMI CONVERTER CA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface, Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 264
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$352.42000$352.42
10$299.55400$2,995.54
25$280.79960$7,019.99
50$267.40760$13,370.38
100$254.65600$25,465.60
250$238.73612$59,684.03
Manufacturers Standard Package