
DKT31CHPDL | |
---|---|
DigiKey Part Number | 5214-DKT31CHPDL-ND |
Manufacturer | |
Manufacturer Product Number | DKT31CHPDL |
Description | USB TO ETHERNET/HDMI/USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, RJ45 Female, USB Female | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $789.28000 | $789.28 |
10 | $700.16500 | $7,001.65 |
25 | $667.59560 | $16,689.89 |
50 | $643.97280 | $32,198.64 |
100 | $621.18340 | $62,118.34 |