DKT30CHSDPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKT30CHSDPD

DigiKey Part Number
5214-DKT30CHSDPD-ND
Manufacturer
Manufacturer Product Number
DKT30CHSDPD
Description
USB C MULTIPORT ADAPTER, USB-C T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to HDMI
Convert From (Adapter End)
USB - C Male
Convert To (Adapter End)
HDMI Female
Interface
-
Features
Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 4,496
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$691.24000$691.24
10$613.20200$6,132.02
25$584.67960$14,616.99
50$563.98740$28,199.37
100$544.03150$54,403.15
Manufacturers Standard Package