
DKT30CHPD3 | |
---|---|
DigiKey Part Number | 5214-DKT30CHPD3-ND |
Manufacturer | |
Manufacturer Product Number | DKT30CHPD3 |
Description | USB-C MULTIPORT ADAPTER HDMI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Audio, DisplayPort, Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C Male | |
Convert To (Adapter End) | HDMI Female, USB Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.88000 | $740.88 |
10 | $657.24300 | $6,572.43 |
25 | $626.67240 | $15,666.81 |
50 | $604.49880 | $30,224.94 |
100 | $583.10380 | $58,310.38 |