CBMWWD1911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBMWWD1911

DigiKey Part Number
5214-CBMWWD1911-ND
Manufacturer
Manufacturer Product Number
CBMWWD1911
Description
RACEWAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), 2 Piece Adhesive 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
0.400" (10.16mm)
Length
3.28' (1.00m)
Width
0.700" (17.78mm)
Mounting Type
Adhesive
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 390
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$65.12000$65.12
10$55.32700$553.27
25$51.86160$1,296.54
50$49.38540$2,469.27
100$47.02690$4,702.69
250$44.08368$11,020.92
500$41.98122$20,990.61
1,000$39.97937$39,979.37
Manufacturers Standard Package