
PXTC13C20143 | |
|---|---|
DigiKey Part Number | 5214-PXTC13C20143-ND |
Manufacturer | |
Manufacturer Product Number | PXTC13C20143 |
Description | HEAVY DUTY EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | 3°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.81000 | $99.81 |
| 10 | $84.81300 | $848.13 |
| 25 | $79.49880 | $1,987.47 |
| 50 | $75.70360 | $3,785.18 |
| 100 | $72.09100 | $7,209.10 |
| 250 | $67.58008 | $16,895.02 |
| 500 | $64.35758 | $32,178.79 |
| 1,000 | $61.28964 | $61,289.64 |

