
C6ASPAT8GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT8GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT8GR |
Description | 8FT GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $171.91000 | $171.91 |
| 10 | $146.11200 | $1,461.12 |
| 25 | $136.96680 | $3,424.17 |
| 50 | $130.43080 | $6,521.54 |
| 100 | $124.20800 | $12,420.80 |
| 250 | $116.43816 | $29,109.54 |
| 500 | $110.88764 | $55,443.82 |

