
C6ASPAT6GR | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6GR-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6GR |
Description | 6FT GRAY CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.16000 | $147.16 |
| 10 | $125.06500 | $1,250.65 |
| 25 | $117.23200 | $2,930.80 |
| 50 | $111.63640 | $5,581.82 |
| 100 | $106.31140 | $10,631.14 |
| 250 | $99.66036 | $24,915.09 |
| 500 | $94.90932 | $47,454.66 |

