
C6ASPAT35BK | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT35BK-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT35BK |
Description | 35FT BLACK CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $582.49000 | $582.49 |
| 10 | $495.13200 | $4,951.32 |
| 25 | $464.15320 | $11,603.83 |
| 50 | $442.02080 | $22,101.04 |
| 100 | $420.94980 | $42,094.98 |

