
NLOR-50F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLOR-50F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLOR-50F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $458.92000 | $458.92 |
| 10 | $390.10200 | $3,901.02 |
| 25 | $365.68560 | $9,142.14 |
| 50 | $348.24800 | $17,412.40 |
| 100 | $331.64460 | $33,164.46 |
| 250 | $316.32220 | $79,080.55 |


