
ARMDUAL30 | |
---|---|
DigiKey Part Number | 5214-ARMDUAL30-ND |
Manufacturer | |
Manufacturer Product Number | ARMDUAL30 |
Description | DESK MOUNT DUAL MONITOR ARM - FU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adjustable, Black and Silver Arm For 12" to 30" Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Arm | |
Specifications | Adjustable, Black and Silver | |
For Use With/Related Products | 12" to 30" Display |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,122.07000 | $3,122.07 |
10 | $2,769.92000 | $27,699.20 |
25 | $2,766.77520 | $69,169.38 |