New Product
95Y0549-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR-SFP-1G-T-ST

DigiKey Part Number
5214-AR-SFP-1G-T-ST-ND
Manufacturer
Manufacturer Product Number
AR-SFP-1G-T-ST
Description
SFP-1G-T COMPATIBLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps RJ45 Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Box
Part Status
Active
Data Rate
1.25Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
-
Connector Type
RJ45
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$564.18000$564.18
10$472.23100$4,722.31
100$419.35710$41,935.71
Manufacturers Standard Package