
VYPY1105W-TR | |
---|---|
DigiKey Part Number | VYPY1105W-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VYPY1105W-TR |
Description | LED YELLOW/GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.1V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Base Product Number |