
VTEW1151ASE-30Y-TR | |
---|---|
DigiKey Part Number | 404-1225-2-ND - Tape & Reel (TR) 404-1225-1-ND - Cut Tape (CT) 404-1225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTEW1151ASE-30Y-TR |
Description | LED WARM WHITE 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting - White, Warm 3000K 3.3V 150mA 150° 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 71 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 170mA | |
Viewing Angle | 150° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.098" W (2.50mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 40°C/W |