
VFHR1104P-4C42A-TR | |
|---|---|
DigiKey Part Number | 404-1215-2-ND - Tape & Reel (TR) 404-1215-1-ND - Cut Tape (CT) 404-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1104P-4C42A-TR |
Description | LED RED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 635nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.15mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.00mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.63600 | $16.36 |
| 100 | $1.15270 | $115.27 |
| 500 | $0.93050 | $465.25 |
| 1,000 | $0.85701 | $857.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.76219 | $2,286.57 |
| 6,000 | $0.71375 | $4,282.50 |
| 9,000 | $0.68887 | $6,199.83 |
| 15,000 | $0.66075 | $9,911.25 |
| 21,000 | $0.64401 | $13,524.21 |
| 30,000 | $0.62767 | $18,830.10 |

