
VFHR1104LS-TR | |
|---|---|
DigiKey Part Number | 404-1309-2-ND - Tape & Reel (TR) 404-1309-1-ND - Cut Tape (CT) 404-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHR1104LS-TR |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VFHR1104LS-TR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 640nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMC-A100-R00J1 | Broadcom Limited | 14,333 | 516-2821-1-ND | $3.78000 | Parametric Equivalent |
| LS T676-P2S1-1-0-20-R18-Z | ams-OSRAM USA INC. | 49,508 | 475-LST676-P2S1-1-ZCT-ND | $2.06000 | Parametric Equivalent |
| LS T676-R1S1-1-0-20-R18-Z | ams-OSRAM USA INC. | 124,430 | 475-LST676-R1S1-1-ZCT-ND | $2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.17300 | $31.73 |
| 100 | $2.28390 | $228.39 |
| 500 | $1.88354 | $941.77 |
| 1,000 | $1.75184 | $1,751.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.63990 | $3,279.80 |
| 4,000 | $1.54484 | $6,179.36 |
| 6,000 | $1.49605 | $8,976.30 |
| 10,000 | $1.44097 | $14,409.70 |
| 14,000 | $1.40820 | $19,714.80 |
| 20,000 | $1.37622 | $27,524.40 |

