
VFHD1116P-4C32B-TR | |
---|---|
DigiKey Part Number | 404-1221-2-ND - Tape & Reel (TR) 404-1221-1-ND - Cut Tape (CT) 404-1221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHD1116P-4C32B-TR |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 2.26mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.59300 | $15.93 |
100 | $1.12080 | $112.08 |
500 | $0.90486 | $452.43 |
1,000 | $0.83358 | $833.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.74159 | $2,224.77 |