
VFHL1116P-4BX3C-TR | |
---|---|
DigiKey Part Number | 404-1220-2-ND - Tape & Reel (TR) 404-1220-1-ND - Cut Tape (CT) 404-1220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHL1116P-4BX3C-TR |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.64mm L x 0.84mm W | |
Height (Max) | 2.26mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.77400 | $17.74 |
100 | $1.24970 | $124.97 |
500 | $1.01258 | $506.29 |
1,000 | $0.93433 | $934.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83328 | $2,499.84 |
6,000 | $0.78167 | $4,690.02 |
9,000 | $0.75518 | $6,796.62 |
15,000 | $0.72524 | $10,878.60 |
21,000 | $0.70742 | $14,855.82 |
30,000 | $0.69003 | $20,700.90 |
75,000 | $0.65163 | $48,872.25 |