Red 632nm LED Indication - Discrete 2.6V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFGV1104LS-TR

DigiKey Part Number
404-1301-2-ND - Tape & Reel (TR)
404-1301-1-ND - Cut Tape (CT)
404-1301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VFGV1104LS-TR
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 632nm LED Indication - Discrete 2.6V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
VFGV1104LS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.6V
Mfr
Current - Test
50mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.04500$40.45
100$2.93920$293.92
500$2.44376$1,221.88
1,000$2.28106$2,281.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.14290$4,285.80
4,000$2.02559$8,102.36
6,000$1.96546$11,792.76
10,000$1.89755$18,975.50
14,000$1.85715$26,000.10
20,000$1.81777$36,355.40
Manufacturers Standard Package