PG1101W-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 3,455
Unit Price: $2.22000
Datasheet
1206 Standard Flat Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1101W-TR

DigiKey Part Number
404-1046-2-ND - Tape & Reel (TR)
404-1046-1-ND - Cut Tape (CT)
404-1046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG1101W-TR
Description
LED GREEN CLEAR 3216 SMD
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
144°, 137°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes