
FR1101C-M-TR | |
|---|---|
DigiKey Part Number | FR1101C-M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1101C-M-TR |
Description | LED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 626nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 635nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.62mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.90mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81187 | $3,247.48 |
| 8,000 | $0.76359 | $6,108.72 |
| 12,000 | $0.73882 | $8,865.84 |
| 20,000 | $0.71083 | $14,216.60 |
| 28,000 | $0.69417 | $19,436.76 |
| 40,000 | $0.67792 | $27,116.80 |
| 100,000 | $0.64205 | $64,205.00 |


