
BRPY1211C-TR | |
---|---|
DigiKey Part Number | 404-1085-2-ND - Tape & Reel (TR) 404-1085-1-ND - Cut Tape (CT) 404-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRPY1211C-TR |
Description | LED GREEN/RED DIFFUSED SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.7V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 168°, 139° Green, 150°, 140° Red | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm Green, 660nm Red | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |